Legrand, HYPRA IP44 Blue Panel Mount 2P+E Right Angle Industrial Power Plug, Rated At 16A, 230 V
- RS Stock No.:
- 190-3102
- Mfr. Part No.:
- 0 521 72
- Manufacturer:
- Legrand
Price (ex. GST) Each
$39.44
(exc. GST)
$43.38
(inc. GST)
units | Per unit |
1 - 4 | $39.44 |
5 + | $38.96 |
- RS Stock No.:
- 190-3102
- Mfr. Part No.:
- 0 521 72
- Manufacturer:
- Legrand
- COO (Country of Origin):
- FR
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Legrand Hypra Series Appliance Inlet, 230V
From Legrand, the HYPRA series of industrial power appliance inlets are known for their excellent interlocking system, which provides quick and secure coupling you can rely on. The CEE appliance inlet is designed to be mounted on appropriate machinery and appliances.
The CEE connectors feature industry standard colour-coding, with its blue colour indicating its suitability for medium voltage applications.
Features and Benefits
Nickel-plated brass pins and contact sleeves
Stainless steel external screws
IP44
Environment
The HYPRA series of industrial connectors are rated at IP44, offering protection from water splashing and particle ingress. This makes them suitable for outdoor use in moderate conditions, as they are protected from rain and dirt ingress.
Applications
These industrial power appliance inlets are ideal for powering construction equipment, factory automation machinery, and heavy generators or air conditioning units.
FAQ
Q: Is the appliance inlet easy to wire?
A: The plug contains screw terminals for wiring and mounting.
Q: What is the advantage of Hypra series over other industrial power connectors?
A: Hypra series CEE connectors are known for their ruggedness and secure connectivity. They are aimed at high durability applications, including the nuclear, chemical and process industries.
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
Specifications
Attribute | Value |
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 2P+E |
Voltage Rating | 230 V |
Mounting Type | Panel Mount |
IP Rating | IP44 |
Colour | Blue |
Gender | Male |
Body Orientation | Right Angle |
Termination Method | Screw |
Series | HYPRA |
Minimum Operating Temperature | -50 |
Maximum Operating Temperature | +100°C |