- RS Stock No.:
- 136-5719
- Mfr. Part No.:
- 71118
- Brand:
- Bals
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.60
(exc. GST)
$40.26
(inc. GST)
Units | Per unit |
1 - 4 | $36.60 |
5 + | $32.95 |
- RS Stock No.:
- 136-5719
- Mfr. Part No.:
- 71118
- Brand:
- Bals
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bals Domestic Panel Mount Socket
Bals domestic panel mount sockets with Quick-Connect screwless cable connection. The panel mount sockets feature a robust terminal and housing design with a captive flange seal.
The Quick-Connect system is based on the cage clamp principle in electrical plugs and sockets.
Features and Benefits
Quick-Connect screwless connection
VDE tested
50 x 50 mm flange
IP54 rated
Bals Industrial Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 250 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Quick Connect |
IP Rating | IP54 |
Colour | Blue |
Cable CSA | 2.5mm² |
Related links
- Industrial Power Connectors
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES Blue Industrial Power, 230 V
- Bals IP54 Black Panel Mount 2P + E Industrial Power Socket 250 V
- MENNEKES Yellow Industrial Power, 110 → 130 V
- Bals IP54 Blue Cable Mount 2P + E Industrial Power Socket 250 V
- MENNEKES Yellow Industrial Power, 110 V