- RS Stock No.:
- 136-5708
- Mfr. Part No.:
- 31243
- Brand:
- Bals
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$88.38
(exc. GST)
$97.22
(inc. GST)
Units | Per unit |
1 - 4 | $88.38 |
5 + | $79.55 |
- RS Stock No.:
- 136-5708
- Mfr. Part No.:
- 31243
- Brand:
- Bals
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bals Quick Connect Socket with Multi-Grip IP67
Bals cable mount sockets with Quick-Connect screwless connection and Multi-Grip cable gland system. The cable mount sockets offer IP67 protection in a robust housing design.
The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to achieve high environmental protection. The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.
Features and Benefits
Multi-Grip cable gland
Quick-Connect screwless connection
VDE tested
IP67 rated
Bals Industrial Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | Quick Connect |
IP Rating | IP67 |
Cable CSA | 2.5mm² |
Colour | Red |
Related links
- MENNEKES Rated At 32A, 400 V
- Scame IP67 Red Cable Mount 3P + N + E Industrial Power Plug 415 V
- Legrand Panel Mount 3P + N + E Industrial Power Socket 380 → 415 V
- Legrand Rated At 32A, 415 V
- Bals IP44 Red Wall Mount 3P + N + E Industrial Power Socket 415 V
- Amphenol Industrial Rated At 16A, 415 V
- Scame IP67 Red Panel Mount 3P + N + E Industrial Power Plug 415 V
- Bals IP67 Red Cable Mount 3P + E Industrial Power Plug 415 V