Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Mains & DC Power Connectors
Industrial Power Connectors
Bals IP44 Yellow Wall Mount 2P + E Industrial Power Socket, Rated At 32A, 110 V
RS Stock No.:
136-5691
Mfr. Part No.:
11918
Brand:
Bals
View this category
Discontinued product
RS Stock No.:
136-5691
Mfr. Part No.:
11918
Brand:
Bals
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Bals Quick Connect Surface Mounting Socket Outlet
Bals surface mount socket outlets with Quick-Connect screwless connection. The surface mount sockets offer IP44 protection in a robust housing design.
The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.
Features and Benefits
Surface mount
Quick-Connect screwless connection
VDE tested
IP44 rated
Bals Industrial Connectors
Attribute
Value
Current Rating
32A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
110 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Straight
Termination Method
Quick Connect
IP Rating
IP44
Cable CSA
10.0mm²
Colour
Yellow
Related links
Draw Wires & Fish Tapes
Cable Knives
RS PRO Zinc Alloy 5-way Control Cabinet Key
Hand Saws
Crimp Tool Positioners, Turrets & Locators
Insertion & Extraction Tools
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
RS PRO 175mm LCD Inclinometer