Amphenol Industrial, Easy & Safe IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V
- RS Stock No.:
- 135-8546
- Mfr. Part No.:
- 2CMA101119R1000 216EC6W
- Brand:
- Amphenol Industrial
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$64.97
(exc. GST)
$71.47
(inc. GST)
Units | Per unit |
1 - 4 | $64.97 |
5 + | $58.47 |
- RS Stock No.:
- 135-8546
- Mfr. Part No.:
- 2CMA101119R1000 216EC6W
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ABB Easy and Safe IP67 Cable Sockets
ABB Easy and Safe range of connectors available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, IP67 rating and complete with a hanging hook.These ergonomically designed connectors have a combined cable clamp/cable gland where the strain relief is created by tightening the gland nut which has a locking mechanism that will ensure continuous pressure is applied. Ideal for light industrial applications, constructions sites, farms etc.
Features and Benefits
IP67 Rated
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | Easy & Safe |
IP Rating | IP67 |
Colour | Blue |
Cable CSA | 1 → 2.5mm² |