- RS Stock No.:
- 125-4463
- Mfr. Part No.:
- 248.3290
- Brand:
- Scame
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.82
(exc. GST)
$44.90
(inc. GST)
Units | Per unit |
1 + | $40.82 |
- RS Stock No.:
- 125-4463
- Mfr. Part No.:
- 248.3290
- Brand:
- Scame
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Appliance Inlets
RS Pro panel mounted appliance inlets offer a secure and reliable connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS Pro - IP67 Plugs and Sockets
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 110 V |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP67 |
Colour | Yellow |
Related links
- MENNEKES IP67 Yellow Panel Mount 3P IEC Connector Plug 110 V
- Scame IP67 Yellow Cable Mount 2P + E Industrial Power Plug 110 V
- MENNEKES IP67 Yellow Panel Mount 3P Industrial Power Socket 110 V
- MENNEKES IP67 Yellow Panel Mount 3P Industrial Power Plug 110 V
- Legrand IP67 Yellow Panel Mount 2P + E Industrial Power Socket 110 V
- Scame IP67 Yellow Wall Mount 2P + E Industrial Power Socket 110 V
- ABB Rated At 16A, 110 V
- Scame IP67 Yellow Panel Mount 2P + E Right Angle Industrial Power...