- RS Stock No.:
- 111-5538
- Mfr. Part No.:
- 9350
- Brand:
- MENNEKES
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$215.71
(exc. GST)
$237.28
(inc. GST)
Units | Per unit |
1 - 9 | $215.71 |
10 - 49 | $208.15 |
50 + | $187.33 |
- RS Stock No.:
- 111-5538
- Mfr. Part No.:
- 9350
- Brand:
- MENNEKES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
Note
16/32A suitable for mating with AM-TOP, ProTOP or StarTOP free plugs. 63/125A suitable for mating with PowerTOP plugs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 110 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | 25 ° |
Termination Method | Screw Terminal |
IP Rating | IP67 |
Cable CSA | 2.5 → 6mm² |
Colour | Yellow |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Low Voltage | No |
Related links
- Industrial Power Connectors
- MENNEKES IP67 Yellow Panel Mount 3P IEC Connector Plug 110 V
- MENNEKES IP44 Yellow Wall Mount 3P Right Angle Industrial Power Plug 110 V
- MENNEKES IP44 Yellow Wall Mount 3P 25 ° Industrial Power Plug 110 V
- MENNEKES IP67 Yellow Panel Mount 3P Industrial Power Socket 110 V
- MENNEKES IP44 Yellow Wall Mount 3P Right Angle Socket 110 V
- MENNEKES IP67 Yellow Panel Mount 3P Industrial Power Plug 110 V
- MENNEKES IP44 Yellow Wall Mount 3P Socket 110 V