Kunbus RevPi Compact, Industrial Computer, 10W, 1.2 GHz, 8 Gb, 4 Linux
- RS Stock No.:
- 210-2405
- Mfr. Part No.:
- PR100272
- Manufacturer:
- Kunbus
View all Industrial Computers
Available for back order.
Price (ex. GST) Each
$936.74
(exc. GST)
$1,030.41
(inc. GST)
units | Per unit |
1 + | $936.74 |
- RS Stock No.:
- 210-2405
- Mfr. Part No.:
- PR100272
- Manufacturer:
- Kunbus
- COO (Country of Origin):
- DE
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Specifications
Attribute | Value |
Number of Cores | 4 |
Series | RevPi Compact |
Clock Speed | 1.2 GHz |
Compatible Operating System | Linux |
IP Rating | IP20 |
Supply Voltage | 24 V |
Dimensions | 90 x 160.6 x 58 mm |
Maximum Power Consumption | 10W |
Housing Material | Polycarbonate |
Onboard Memory | 8 Gb |