Souriau Sunbank by Eaton Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP68, IP69K, UTS Series
- RS Stock No.:
- 912-0673
- Mfr. Part No.:
- UTS6JC12E3S
- Brand:
- Souriau
1 In AU stock for next working day delivery
66 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $29.06
You pay
$27.30
(exc. GST)
$30.03
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $27.30 |
10 - 24 | $26.73 |
25 + | $25.73 |
- RS Stock No.:
- 912-0673
- Mfr. Part No.:
- UTS6JC12E3S
- Brand:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 16.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 150.0 V |
Shell Size | 12 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | Yes |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Related links
- Souriau Circular Connector, 3 Contacts, Cable Mount, Socket,...
- Souriau Circular Connector, 7 Contacts, Cable Mount, Socket,...
- Souriau Circular Connector, 6 Contacts, Cable Mount, Socket,...
- Souriau Circular Connector, 12 Contacts, Cable Mount, Socket,...
- Souriau Circular Connector, 19 Contacts, Cable Mount, Socket,...
- Souriau Circular Connector, 4 Contacts, Cable Mount, Socket,...
- Souriau Circular Connector, 8 Contacts, Cable Mount, Socket,...
- Souriau Circular Connector, 10 Contacts, Cable Mount, Socket,...