TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Male, IP67, M8 Series
- RS Stock No.:
- 892-0107
- Mfr. Part No.:
- 1-2120958-1
- Brand:
- TE Connectivity
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.41
(exc. GST)
$38.95
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $35.41 |
5 - 9 | $35.05 |
10 - 49 | $33.85 |
50 + | $31.86 |
- RS Stock No.:
- 892-0107
- Mfr. Part No.:
- 1-2120958-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Mount
From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.
![](https://media.rs-online.com/t_line/L8920107-01.jpg)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | M8 |
Body Orientation | Straight |
Voltage Rating | 30.0 V |
Coding | A |
Mating Type | Quick Connect |
Housing Material | Brass |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- TE Connectivity Circular Connector, 3 Contacts, Panel Mount, M8...
- TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M8...
- TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M8...
- TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M8...
- TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M8...
- TE Connectivity Circular Connector, 3 Contacts, Cable Mount, M8...
- TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M8...
- TE Connectivity Circular Connector, 3 Contacts, Panel Mount, M8...