- RS Stock No.:
- 875-2813
- Mfr. Part No.:
- HR41-25WBJB-3PC
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 875-2813
- Mfr. Part No.:
- HR41-25WBJB-3PC
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HR41 Series Waterproof Outdoor Connectors
From Hirose, the HR41 series are a selection of lightweight plastic waterproof connectors that are suitable for outdoor use. Rated to IP68, the connector is guaranteed to ensure a waterproof seal when mated.
The HR41 connector series features a bayonet-locking system and tactile plug alignment indicator, and is offered in jack, plug, and receptacle variants. The three-step sequence structure of pin location designed for 5-pin plugs protects the system in case of hot swapping.
The HR41 connector series features a bayonet-locking system and tactile plug alignment indicator, and is offered in jack, plug, and receptacle variants. The three-step sequence structure of pin location designed for 5-pin plugs protects the system in case of hot swapping.
Features and Benefits
IP68 weather-resistant waterproof connector for outdoor use
Bayonet lock and tactile plug alignment indicator
Current rating is 20 A for 3-pin configuration, 10 A for 5-pin (20 A if using 4 pins and 1 ground)
Rated voltage is 600 V ac, 400 V dc for the 3-pin configuration and 600 V ac, 400 V dc for the 5-pin
Anti-loosening mechanical structure for clamp tightening
Bayonet lock and tactile plug alignment indicator
Current rating is 20 A for 3-pin configuration, 10 A for 5-pin (20 A if using 4 pins and 1 ground)
Rated voltage is 600 V ac, 400 V dc for the 3-pin configuration and 600 V ac, 400 V dc for the 5-pin
Anti-loosening mechanical structure for clamp tightening
Applications
HR41 series connectors are suitable for many applications, including LED lighting, BTS, ETC systems, and lighting in harsh environments.
HR41 series connectors are suitable for many applications, including LED lighting, BTS, ETC systems, and lighting in harsh environments.
Note
For crimp contacts see 875-2850 and range.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 20.0A |
Series | HR41 |
Body Orientation | Straight |
Voltage Rating | 400 V |
Shell Size | 25 |
Mating Type | Bayonet |
Housing Material | Polymer |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |