- RS Stock No.:
- 857-6029
- Mfr. Part No.:
- 1456048
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 28/05/2024
Added
Price (ex. GST) 1 Box of 20
$747.78
(exc. GST)
$822.56
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $747.78 | $37.389 |
*price indicative |
- RS Stock No.:
- 857-6029
- Mfr. Part No.:
- 1456048
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sensor/actuator flush-type connector, connector, 4-pos. M8, rear/screw mounting with M8 fastening thread, with angled solder connection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Connector Size | M8 |
Coding | A |
Related links
- Phoenix Contact Circular Connector M8 Connector Male IP67
- Phoenix Contact Circular Connector M8 Connector Female
- TE Connectivity Circular Connector M8 Connector Male
- Phoenix Contact Circular Connector M8 Connector Female IP67
- TE Connectivity Circular Connector M8 Connector Female
- Phoenix Contact Circular Connector M8 Connector, Plug and Socket
- Phoenix Contact Circular Connector M8 Connector, Female
- RS PRO Circular Connector M8 Connector Female, IP67