- RS Stock No.:
- 832-6628
- Mfr. Part No.:
- EGG.0T.302.CLL
- Brand:
- Lemo
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.56
(exc. GST)
$38.02
(inc. GST)
Units | Per unit |
1 - 4 | $34.56 |
5 - 24 | $34.23 |
25 - 49 | $33.99 |
50 + | $32.71 |
- RS Stock No.:
- 832-6628
- Mfr. Part No.:
- EGG.0T.302.CLL
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
0T Series Cable Mount, IP68
The 0T series of panel mount circular connectors from Lemo have been specifically designed for outdoor and harsh applications. This range of chrome plated brass bodied connectors include an inner sleeve and seals to prevent penetration of solids or liquid contaminates and are G keyed.These durable circular connectors are watertight when mated to give a protection index of IP68 as per IEC 60529 standard.
360 degree shielding
IP68 when mated
Push-pull self latching system
IP68 when mated
Push-pull self latching system
Standards
IEC 60512-5, -4, -6, IEC 60529, IEC 60169-1-3
0T Series - Metal
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | 0T |
Shell Size | 0 |
Mating Type | Push-Pull |
Housing Material | Brass |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |
Contact Material | Bronze |
Related links
- YU-Lite NiCd Yuasa NiCd Rechargeable D Battery, 4Ah
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Lemo Circular Connector Panel Mount Male 0T Series
- Lemo Circular Connector Cable Mount Male IP68, 0T Series
- Lemo 0T Male Cable Seal IP68 Rated Brass
- Lemo Circular Connector Cable Mount Female IP68, 0T Series
- Lemo Circular Connector Panel Mount Socket IP66 0T Series