Telegartner Circular Connector, 8 Contacts, Bulkhead Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 827-4454
- Mfr. Part No.:
- J80020A0122
- Brand:
- Telegartner
Bulk discount available
Subtotal (1 unit)**
$133.81
(exc. GST)
$147.19
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $133.81 |
5 - 9 | $130.46 |
10 + | $127.19 |
**price indicative
- RS Stock No.:
- 827-4454
- Mfr. Part No.:
- J80020A0122
- Brand:
- Telegartner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telegartner | |
Number of Contacts | 8 | |
Mounting Type | Bulkhead Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 1.0A | |
Body Orientation | Straight | |
Coding | X | |
Voltage Rating | 500.0 V | |
Mating Type | Threaded | |
Housing Material | Brass, Die Cast Zinc | |
Strain Relief | Yes | |
Contact Plating | Gold | |
Maximum Operating Temperature | +85°C | |
Contact Material | Copper | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Telegartner | ||
Number of Contacts 8 | ||
Mounting Type Bulkhead Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 1.0A | ||
Body Orientation Straight | ||
Coding X | ||
Voltage Rating 500.0 V | ||
Mating Type Threaded | ||
Housing Material Brass, Die Cast Zinc | ||
Strain Relief Yes | ||
Contact Plating Gold | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Related links
- Telegartner Circular Connector Bulkhead Mount Socket IP67
- Telegartner Circular Connector Cable Mount Plug IP67
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP65 SACC Series
- Murrelektronik Circular Connector Bulkhead Mount Socket IP65 7000 Series
- Telegartner Circular Connector Cable Mount Plug IP67
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Murrelektronik Circular Connector Bulkhead Mount Plug and Socket IP65 7000
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series