Phoenix Contact Circular Connector, 6 Contacts, Bulkhead Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 822-5143
- Mfr. Part No.:
- 1619876
- Brand:
- Phoenix Contact
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$36.45
(exc. GST)
$40.09
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $36.45 |
5 - 24 | $35.67 |
25 - 49 | $34.56 |
50 - 99 | $33.72 |
100 + | $32.98 |
- RS Stock No.:
- 822-5143
- Mfr. Part No.:
- 1619876
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Single-Hole Panel Mounting
Approvals
UL
Coninvers bus circular connector, protection class IP67
Protection class IP67, locked
EMV certified
Patented
EMV certified
Patented
Premium circular connector with screw lock, for application in various bus systems, valve terminals, distributors, transmitter and measuring systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Bulkhead Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 20.0A |
Series | CA |
Body Orientation | Straight |
Coding | N |
Mating Type | SPEEDCON |
Series Number | CA-6P |
Related links
- Phoenix Contact Circular Connector, 6 Contacts, Bulkhead Mount,...
- Phoenix Contact Circular Connector, 6 Contacts, Bulkhead Mount,...
- Phoenix Contact Circular Connector, 17 Contacts, Bulkhead Mount,...
- Phoenix Contact Circular Connector, 9 Contacts, Bulkhead Mount,...
- Phoenix Contact Circular Connector, 12 Contacts, Bulkhead Mount,...
- Phoenix Contact Circular Connector, 19 Contacts, Bulkhead Mount,...
- Phoenix Contact Circular Connector, 16 Contacts, Bulkhead Mount,...
- Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23...