- RS Stock No.:
- 811-4273
- Mfr. Part No.:
- BD-08BFFA-LL7001
- Brand:
- Amphenol Industrial
26 In AU stock for next working day delivery
15 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$21.57
(exc. GST)
$23.73
(inc. GST)
Units | Per unit |
1 - 4 | $21.57 |
5 - 9 | $20.48 |
10 - 24 | $19.45 |
25 - 124 | $18.48 |
125 + | $17.55 |
- RS Stock No.:
- 811-4273
- Mfr. Part No.:
- BD-08BFFA-LL7001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol Circular Connector
The Amphenol BD series 8-contacts, female circular connector has socket type connection. This cable mount connector has a voltage rating of 500VDC and current rating of up to 5A per contact. This connector has a black nylon body with copper alloy contacts gold over nickel plating. This is the largest array of high-quality, rugged and waterproof I/O connector solution for industrial PCs and automation applications.
Features and Benefits
Rugged and reliable
Straight body orientation
Solder termination
Durability of 1000 mating cycles
Operating temperature ranges between -40°C and 105°C
Straight body orientation
Solder termination
Durability of 1000 mating cycles
Operating temperature ranges between -40°C and 105°C
Applications
Renewable energy
Industrial automation
Marine applications
Broadband wireless access
Medical devices
MRT/Railway
UV water filtering
Commercial military devices
Industrial automation
Marine applications
Broadband wireless access
Medical devices
MRT/Railway
UV water filtering
Commercial military devices
Certifications
UL approved
IP67 rated
IP67 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | Ceres |
Voltage Rating | 500 V |
Mating Type | Bayonet |
Housing Material | Nylon |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- Amphenol Industrial Circular Connector Cable Mount Socket
- Amphenol Industrial Circular Connector Panel Mount Female Ceres Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP67,...
- Amphenol Circular Connector Cable Mount Socket IP68, M Series
- Amphenol Industrial Circular Connector Cable Mount Female X-Lok Series