Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount, Socket, Female, IP67, Ceres Series
- RS Stock No.:
- 811-4214
- Mfr. Part No.:
- BD-06PMFS-LC7001
- Brand:
- Amphenol Industrial
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
Was $17.15
You pay
$12.39
(exc. GST)
$13.63
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $12.39 |
5 - 9 | $12.16 |
10 - 24 | $11.82 |
25 + | $11.52 |
- RS Stock No.:
- 811-4214
- Mfr. Part No.:
- BD-06PMFS-LC7001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Amphenol LTW Standard Size Male Panel Mount Circular Receptacle Connectors
Amphenol LTW standard size bayonet locking male gender panel mount connectors in male or female contact gender type, durable waterproof panel mount connectors with solder contacts for ease of assembly. Ideal for many harsh outdoor applications that require a rugged and hard wearing panel mount connector, rated to IP67 with a black nylon body and locking nut.Suitable for panel thicknesses up to a maximum of 4mm when used without a sealing cap.
IP67
Operating temperature range -40 to +105° C
Durability 1000 mating cycles
BD types 5A, BU types 2A rating
Solder contacts
2 point bayonet lock
Operating temperature range -40 to +105° C
Durability 1000 mating cycles
BD types 5A, BU types 2A rating
Solder contacts
2 point bayonet lock
Note
BD and BU types refers to the manufacturers part number.
Approvals
UL Recognised
Amphenol LTW Series Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | Ceres |
Body Orientation | Straight |
Voltage Rating | 500.0 V |
Mating Type | Bayonet |
Housing Material | Nylon |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Related links
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 6 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount,...