binder Circular Connector, 5 Contacts, Cable Mount, M16 Connector, Plug, Male, IP40, 581 Series
- RS Stock No.:
- 807-2817
- Mfr. Part No.:
- 99-2013-220-05
- Brand:
- binder
1 In AU stock for next working day delivery
28 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $28.82
You pay
$19.85
(exc. GST)
$21.83
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $19.85 |
50 - 99 | $19.69 |
100 - 249 | $19.12 |
250 - 499 | $18.45 |
500 + | $17.98 |
- RS Stock No.:
- 807-2817
- Mfr. Part No.:
- 99-2013-220-05
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
581 Series M16 Cable Connectors, Bend Protection, Shielded
A comprehensive range of M16 DIN cable mount connectors, in solder and crimp variants, these M16 DIN connectors are suitable for a wide variety of applications, having an internal bend protection sleeve and with cable clamp or solder lug for easy shield or ground connection these miniature connectors also have good EMI shielding.
Operating temperature range -40 to +85° C
Cable outlet 6-8mm
IP40 rated
500 mating cycles
Cable outlet 6-8mm
IP40 rated
500 mating cycles
Binder 581 Series Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP40 |
Current Rating | 6.0A |
Body Orientation | Straight |
Series | 581 |
Voltage Rating | 250.0 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Contact Plating | Silver |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- Binder Circular Connector, 5 Contacts, Cable Mount, M16 Connector,...
- binder Circular Connector, 5 Contacts, Cable Mount, M16 Connector,...
- Binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector,...
- binder Circular Connector, 3 Contacts, Cable Mount, M16 Connector,...
- Binder Circular Connector, 6 Contacts, Cable Mount, M16 Connector,...
- binder Circular Connector, 8 Contacts, Cable Mount, M16 Connector,...
- Binder Circular Connector, 7 Contacts, Cable Mount, M16 Connector,...
- Binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector,...