Phoenix Contact Circular Connector, 2 + 3 + PE Contacts, Cable Mount, M58 Connector, Plug, Female, IP67, SL Series
- RS Stock No.:
- 803-6993
- Mfr. Part No.:
- 1607503
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 05/06/2024
Added
Price (ex. GST) Each
$1,768.66
(exc. GST)
$1,945.53
(inc. GST)
Units | Per unit |
1 - 4 | $1,768.66 |
5 + | $1,591.79 |
- RS Stock No.:
- 803-6993
- Mfr. Part No.:
- 1607503
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
RF Series Panel Mount Plug and Socket
Phoenix Contact RF series panel mount plugs and sockets feature a screw coupling mechanism which incorporates a gasket, sealing the connectors to IP67 when mated and locked together. The panel mount connectors are front mounted and feature a crimp connection for the contacts (Contacts must be ordered separately).
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 + 3 + PE |
Mounting Type | Cable Mount |
Connector Size | M58 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 12.0 A, 150.0A |
Body Orientation | Straight |
Series | SL |
Voltage Rating | 250 V, 630 V |
Coding | N |
Mating Type | N Coded |
Shell Size | M58 |
Housing Material | Aluminium |
Pole Format | 2 + 3 + PE |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -20°C |