Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, SACC Series
- RS Stock No.:
- 801-6609
- Mfr. Part No.:
- 1500774
- Brand:
- Phoenix Contact
84 In AU stock for next working day delivery
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$35.31
(exc. GST)
$38.84
(inc. GST)
Units | Per unit |
1 - 4 | $35.31 |
5 + | $31.78 |
- RS Stock No.:
- 801-6609
- Mfr. Part No.:
- 1500774
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact SACC Straight Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread and 7/8"-16UNF connection options
Zinc die-cast nickel-plated & plastic construction options available
Insulation displacement termination options available, which make connection simple and saves time as no wire-stripping is required
Cable screw termination available on plastic variants
M12 x 1mm thread and 7/8"-16UNF connection options
Zinc die-cast nickel-plated & plastic construction options available
Insulation displacement termination options available, which make connection simple and saves time as no wire-stripping is required
Cable screw termination available on plastic variants
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | SACC |
Voltage Rating | 60 V |
Coding | A |
Shell Size | M12 |
Mating Type | A Coded |
Housing Material | Polymer |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Female SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
- Phoenix Contact Circular Connector Cable Mount Female SACC Series