Recently searched

    Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series

    Subtotal (1 unit)**

    $57.12

    (exc. GST)

    $62.83

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In AU stock for next working day delivery*
    13 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$57.12

    **price indicative

    RS Stock No.:
    801-6494
    Mfr. Part No.:
    1507764
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Number of Contacts

    5

    Mounting Type

    Cable Mount

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Screw

    IP Rating

    IP67

    Current Rating

    4.0A

    Body Orientation

    Straight

    Series

    SACC

    Voltage Rating

    60.0 V

    Coding

    B

    Mating Type

    B Coded

    Shell Size

    M12

    Housing Material

    Zinc

    Shielded/Unshielded

    Shielded

    Contact Plating

    Gold

    Outer Diameter

    20mm

    Contact Material

    Brass

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Related links