Phoenix Contact Connector, 4 Contacts, Cable Mount, Socket, Female, IP68, QPD C 3PE2.5 1X6-10 BK Series
- RS Stock No.:
- 801-6432
- Mfr. Part No.:
- 1582220
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-6432
- Mfr. Part No.:
- 1582220
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Phoenix Contact QUICKON Conductor Connectors
The range of Phoenix Contact QUICKON female connectors are a great way to save time on installation and can be installed without the need for any special tooling.
The QUICKON series can also be used as an ideal solution for cable repair & extension as well as a cable coupling solution.
The QUICKON series can also be used as an ideal solution for cable repair & extension as well as a cable coupling solution.
Features and Benefits
• Comes equipped with an IDC to QUICKON connection
• High IP rating of IP67/IP69K
• 25 mm diameter
• Available in different lengths
• Halogen free
• Quick connection enables a time saving of up to 80%
• Screw locking
• High IP rating of IP67/IP69K
• 25 mm diameter
• Available in different lengths
• Halogen free
• Quick connection enables a time saving of up to 80%
• Screw locking
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | IDC |
IP Rating | IP68 |
Current Rating | 20.0A |
Series | QPD C 3PE2.5 1X6-10 BK |
Body Orientation | Straight |
Voltage Rating | 1.0 kV |
Mating Type | Screw Lock |
Housing Material | Polymer |
Contact Plating | Silver |
Maximum Operating Temperature | +80°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |