Binder Circular Connector, 8 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, 770 Series
- RS Stock No.:
- 798-9843
- Mfr. Part No.:
- 09-0774-000-08
- Brand:
- binder
7 In AU stock for next working day delivery
31 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $28.47
You pay
$24.20
(exc. GST)
$26.62
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $24.20 |
50 - 99 | $23.60 |
100 - 249 | $23.01 |
250 - 499 | $22.45 |
500 + | $21.90 |
- RS Stock No.:
- 798-9843
- Mfr. Part No.:
- 09-0774-000-08
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Binder Circular Connector
The Binder 770 series 8-contacts, miniature female circular connector has socket type connection. This panel mount connector has a voltage rating of 175VAC and a current rating of up to 2A per contact. This connector is made of polyamide nylon with gold plating bronze contacts. It is a compact and robust design with a bayonet locking for secure and reliable mating attenuation that meets the requirements of industrial technology applications.
Binder 770 series miniature connectors:
Series 770 is a new connector family featuring an entirely new IP67 rated and touch-proof design. The panel mount receptacles have an IP67 rating when unmated by covering the contacts with a spring-enforced door.
Binder 770 series miniature connectors:
Series 770 is a new connector family featuring an entirely new IP67 rated and touch-proof design. The panel mount receptacles have an IP67 rating when unmated by covering the contacts with a spring-enforced door.
Features and Benefits
Straight body orientation
Solder termination
Durability is greater than 5000 mating cycles
Wire gauge is 0.25 mm²
Operating temperature ranges between -25°C and 85°C
Solder termination
Durability is greater than 5000 mating cycles
Wire gauge is 0.25 mm²
Operating temperature ranges between -25°C and 85°C
Applications
Control systems
Electrical equipment
Power distribution
Electrical equipment
Power distribution
Certifications
IP67 rated
UL approved
UL approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | 770 |
Voltage Rating | 175.0 V |
Mating Type | Bayonet |
Housing Material | Polymer |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Related links
- binder Circular Connector, 8 Contacts, Panel Mount, Miniature...
- binder Circular Connector, 8 Contacts, Cable Mount, Miniature...
- Binder Circular Connector, 8 Contacts, Panel Mount, Miniature...
- Binder Circular Connector, 8 Contacts, Panel Mount, Miniature...
- Binder Circular Connector, 8 Contacts, Panel Mount, Miniature...
- binder Circular Connector, 8 Contacts, Panel Mount, M16 Connector,...
- binder Circular Connector, 8 Contacts, Panel Mount, M12 Connector,...
- binder Circular Connector, 8 Contacts, Panel Mount, M9 Connector,...