Hirose Circular Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Male, HR10 Series
- RS Stock No.:
- 790-5040
- Mfr. Part No.:
- HR10A-10TR-12PE(73)
- Brand:
- Hirose
On back order for despatch 05/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$25.65
(exc. GST)
$28.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $25.65 |
- RS Stock No.:
- 790-5040
- Mfr. Part No.:
- HR10A-10TR-12PE(73)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HIROSE Threaded HR10A
Low-cost, compact multipole connectors with knurled threaded locking collars.
Features and Benefits
Miniature, light weight, high density connectors
Polarization allows blind mating
Solder buckets contacts, no tooling required
Polarization allows blind mating
Solder buckets contacts, no tooling required
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | HR10 |
Voltage Rating | 100 V ac |
Shell Size | 10 |
Mating Type | Push-Pull |
Housing Material | Brass, Zinc |
Contact Plating | Silver |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |
Related links
- Hirose Circular Connector, 12 Contacts, Panel Mount, Miniature...
- Hirose Circular Connector, 12 Contacts, Cable Mount, Miniature...
- Hirose Circular Connector, 12 Contacts, Cable Mount, Miniature...
- Hirose Circular Connector, 12 Contacts, Panel Mount, Miniature...
- Hirose Circular Connector, 6 Contacts, Panel Mount, Miniature...
- Hirose Circular Connector, 4 Contacts, Panel Mount, Miniature...
- Hirose Circular Connector, 10 Contacts, Panel Mount, Miniature...
- Hirose Circular Connector, 12 Contacts, Cable Mount, Miniature...