- RS Stock No.:
- 764-5199
- Mfr. Part No.:
- SR30-10PE-6P(74)
- Brand:
- Hirose
21 In Global stock for delivery within 5 working day(s)
176 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.62
(exc. GST)
$28.18
(inc. GST)
Units | Per unit |
1 - 9 | $25.62 |
10 - 49 | $25.34 |
50 + | $24.52 |
- RS Stock No.:
- 764-5199
- Mfr. Part No.:
- SR30-10PE-6P(74)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
HRS (Hirose) Miniature SR30 Connectors
High integrity connectors designed for applications with space constraints. The connectors feature polarised screw locking and rugged metal bodies with gold-plated (except stock no. 636-1761 which has silver plated contacts) solder bucket contacts.
Note
Each cable mounting plug and jack socket is supplied with a clamp which is crimped onto cable using crimp tool stock no. 456-431.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | SR30 |
Voltage Rating | 100 V ac |
Shell Size | 10 |
Mating Type | Screw Lock |
Housing Material | Brass, Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Contact Material | Brass |
Related links
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- SAM 30-Piece Metric 1/2 in; 1/4 in Standard Socket Set with...
- Hirose Circular Connector Panel Mount Socket SR30 Series
- Hirose Cable Clamp for use with SR30 Series
- Hirose Circular Connector Cable Mount Socket SR30 Series