Hirose Circular Connector, 20 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP67, IP68, HR22 Series
- RS Stock No.:
- 764-5085
- Mfr. Part No.:
- HR22-12WTPA-20S(73)
- Brand:
- Hirose
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$115.73
(exc. GST)
$127.30
(inc. GST)
Units | Per unit |
1 - 9 | $115.73 |
10 - 49 | $113.74 |
50 - 99 | $108.81 |
100 - 249 | $106.49 |
250 + | $104.17 |
- RS Stock No.:
- 764-5085
- Mfr. Part No.:
- HR22-12WTPA-20S(73)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Hirose HR22 Series Waterproof Compact Circular Connectors
Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors are waterproof and feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration, available in panel mount receptacle and cable plug versions.
Features and Benefits
• Connector shell zinc alloy and brass with nickel plating
• Waterproof connector
• PBT insulator
• Silver plated connector contacts
• Waterproof connector
• PBT insulator
• Silver plated connector contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose HR22 Series Connectors
Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors are waterproof and feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 2.0A |
Series | HR22 |
Body Orientation | Straight |
Voltage Rating | 100 V ac |
Shell Size | 12 |
Mating Type | Screw Lock |
Housing Material | Brass, Zinc |
Contact Plating | Silver |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Related links
- IDC Tools
- Cable Knives
- Hand Saws
- Hirose Circular Connector Cable Mount Socket HR22 Series
- Hirose Circular Connector Cable Mount Plug HR22 Series
- Hirose Circular Connector Panel Mount Socket IP67 HR22 Series
- Hirose Circular Connector Panel Mount Socket HR10 Series
- Hirose Circular Connector Cable Mount Plug HR25 Series