- RS Stock No.:
- 738-9010
- Mfr. Part No.:
- RM15TPD-12S(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 738-9010
- Mfr. Part No.:
- RM15TPD-12S(71)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RM15T (D Type) Connectors with Threaded Couplings
RM15T (D Type) connectors with threaded couplings and a shell size of 15. These D type RM15T circular connectors are designed for high grade commercial applications such as VTR and have a highly refined design. The D type RM15T circular connector has a nickel plated brass and zinc alloy shell, a synthetic resin insulator and uses 30° trapezoidal locking threads.
Note
The D type RM15T circular connector uses 30° trapezoidal locking threads so is not compatible with other RM15T connectors
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
• A rugged miniaturized circular connector
• Gives excellent mechanical and electrical performance
• Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | RM |
Voltage Rating | 350 V ac |
Shell Size | 15 |
Mating Type | Screw On |
Housing Material | Brass, Zinc |
Contact Plating | Silver |
Maximum Operating Temperature | 85.0°C |
Contact Material | Copper |
Minimum Operating Temperature | -25.0°C |