Binder Circular Connector, 12 Contacts, Cable Mount, M16 Connector, Plug, Female, IP40, 682 Series
- RS Stock No.:
- 734-5896
- Mfr. Part No.:
- 09-0148-70-12
- Brand:
- binder
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$38.53
(exc. GST)
$42.38
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $38.53 |
50 - 99 | $37.89 |
100 - 249 | $36.24 |
250 - 499 | $35.47 |
500 + | $34.71 |
- RS Stock No.:
- 734-5896
- Mfr. Part No.:
- 09-0148-70-12
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 682, Female cable connector
Miniatur M16 connectors IP 40, Binder series 682
Cable outlet 4-6 mm
Cable outlet 4-6 mm
Binder M16 IP40, series 682
Cable Connector
Connector with screw locking according to IEC 60130-9
Degree of protection IP 40
Connector with screw locking according to IEC 60130-9
Degree of protection IP 40
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 3.0A |
Series | 682 |
Body Orientation | Right Angle |
Voltage Rating | 60 V |
Shell Size | 18 |
Mating Type | Screw On |
Housing Material | Polymer |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |
Minimum Operating Temperature | -40°C |
Related links
- Binder Circular Connector, 12 Contacts, Cable Mount, M16...
- binder Circular Connector, 3 Contacts, Cable Mount, M16 Connector,...
- Binder Circular Connector, 8 Contacts, Cable Mount, M16 Connector,...
- Binder Circular Connector, 5 Contacts, Cable Mount, M16 Connector,...
- Binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector,...
- binder Circular Connector, 12 Contacts, Cable Mount, M16...
- Binder Circular Connector, 7 Contacts, Cable Mount, M16 Connector,...
- Binder Circular Connector, 3 Contacts, Cable Mount, M16 Connector,...