Binder Circular Connector, 2 Contacts, Cable Mount, M16 Connector, Plug, Male, IP67, 723 Series
- RS Stock No.:
- 734-5868
- Mfr. Part No.:
- 99-0101-106-02
- Brand:
- binder
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.32
(exc. GST)
$28.95
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $26.32 |
50 - 99 | $26.20 |
100 - 249 | $25.97 |
250 - 499 | $25.48 |
500 + | $24.79 |
- RS Stock No.:
- 734-5868
- Mfr. Part No.:
- 99-0101-106-02
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 723, Male cable connector
M16 miniature connectors, IP 67
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder M16 IP67, Series 723
Miniatur cable connectors
Connector with screw locking according to IEC 60130-9
Degree of protection IP 67
Easy assembly
Internal strain relief
Connector with screw locking according to IEC 60130-9
Degree of protection IP 67
Easy assembly
Internal strain relief
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 7.0A |
Series | 723 |
Body Orientation | Right Angle |
Voltage Rating | 250 V |
Shell Size | 24 |
Mating Type | Screw On |
Housing Material | Polymer |
Contact Plating | Silver |
Maximum Operating Temperature | +95°C |
Contact Material | Brass |
Minimum Operating Temperature | -30°C |
Related links
- Binder Circular Connector, 2 Contacts, Cable Mount, M16 Connector,...
- Binder Circular Connector, 2 Contacts, Panel Mount, M16 Connector,...
- Binder Circular Connector, 2 Contacts, Cable Mount, M16 Connector,...
- Binder Circular Connector, 6 Contacts, Cable Mount, M16 Connector,...
- binder Circular Connector, 2 Contacts, Panel Mount, M16 Connector,...
- Binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector,...
- Binder Circular Connector, 8 Contacts, Cable Mount, M16 Connector,...
- binder Circular Connector, 7 Contacts, Cable Mount, M16 Connector,...