Binder Circular Connector, 7 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series
- RS Stock No.:
- 734-5808
- Mfr. Part No.:
- 09-0424-90-07
- Brand:
- binder
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.88
(exc. GST)
$32.87
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $29.88 |
50 - 99 | $29.52 |
100 - 249 | $28.49 |
250 - 499 | $27.69 |
500 + | $27.09 |
- RS Stock No.:
- 734-5808
- Mfr. Part No.:
- 09-0424-90-07
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Subminiature Connector, M9, Female Socket, Dip Solder Front Fastened - 702 / 712 Series
Dip solder front fastened M9 female socket subminiature connector with IP67 ingress protection. This M9 female socket subminiature connector has screw locking connections, dip solder terminations and bronze, gold plated contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 702 and 712 Subminiature Connectors, Panel Mount Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Connector Size | M9 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | 712 |
Voltage Rating | 125 V |
Shell Size | 15 |
Mating Type | Screw On |
Housing Material | Metal |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Related links
- binder Circular Connector, 7 Contacts, Panel Mount, M9 Connector,...
- binder Circular Connector, 7 Contacts, Cable Mount, M9 Connector,...
- binder Circular Connector, 7 Contacts, Cable Mount, M9 Connector,...
- Binder Circular Connector, 7 Contacts, Cable Mount, M9 Connector,...
- binder Circular Connector, 7 Contacts, Cable Mount, M9 Connector,...
- binder Circular Connector, 8 Contacts, Panel Mount, M9 Connector,...
- binder Circular Connector, 2 Contacts, Panel Mount, M9 Connector,...
- Binder Circular Connector, 4 Contacts, Panel Mount, M9 Connector,...