binder Circular Connector, 8 Contacts, Cable Mount, M9 Connector, Plug, Female, IP67, 712 Series
- RS Stock No.:
- 734-5735
- Mfr. Part No.:
- 99-0426-75-08
- Brand:
- binder
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$116.05
(exc. GST)
$127.65
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $116.05 |
50 - 99 | $114.68 |
100 - 249 | $111.07 |
250 - 499 | $108.27 |
500 + | $106.29 |
- RS Stock No.:
- 734-5735
- Mfr. Part No.:
- 99-0426-75-08
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Female Angled Subminiature Connector, M9, IP67, Shielded - 712 Series
M9 angled female subminiature connector with IP67 ingress protection and 360° EMI protected shielding. This M9 subminiature angled female shielded cable connector has screw locking, solder termination and a 3.5 to 5 mm cable outlet.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M9 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 1.0A |
Series | 712 |
Body Orientation | Right Angle |
Voltage Rating | 125 V |
Mating Type | Screw On |
Shell Size | 14 |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- Binder Circular Connector, 8 Contacts, Cable Mount, M9 Connector,...
- Binder Circular Connector, 8 Contacts, Cable Mount, M9 Connector,...
- binder Circular Connector, 8 Contacts, Cable Mount, M9 Connector,...
- binder Circular Connector, 8 Contacts, Panel Mount, M9 Connector,...
- binder Circular Connector, 5 Contacts, Cable Mount, M9 Connector,...
- Binder Circular Connector, 7 Contacts, Cable Mount, M9 Connector,...
- Binder Circular Connector, 4 Contacts, Cable Mount, M9 Connector,...
- binder Circular Connector, 2 Contacts, Cable Mount, M9 Connector,...