- RS Stock No.:
- 734-5647
- Mfr. Part No.:
- 99-0402-70-02
- Brand:
- binder
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.14
(exc. GST)
$36.45
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $33.14 |
50 - 99 | $32.73 |
100 - 249 | $31.56 |
250 - 499 | $30.33 |
500 + | $29.45 |
- RS Stock No.:
- 734-5647
- Mfr. Part No.:
- 99-0402-70-02
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Female Angled Subminiature Connector, M9, IP67 - 712 Series
M9 female angled subminiature connector with IP67 ingress protection, screw locking, solder termination and a 3.5 to 5 mm cable outlet.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | M9 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | 712 |
Voltage Rating | 125 V |
Mating Type | Screw On |
Shell Size | 14 |
Housing Material | Polymer |
Contact Plating | Gold |
Contact Material | Bronze |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- Binder Circular Connector, 2 Contacts, Cable Mount, M9 Connector,...
- binder Circular Connector, 2 Contacts, Cable Mount, M9 Connector,...
- Binder Circular Connector, 2 Contacts, Cable Mount, M9 Connector,...
- Binder Circular Connector, 2 Contacts, Cable Mount, M9 Connector,...
- binder Circular Connector, 2 Contacts, Panel Mount, M9 Connector,...
- binder Circular Connector, 2 Contacts, Panel Mount, M9 Connector,...
- binder Circular Connector, 5 Contacts, Cable Mount, M9 Connector,...
- binder Circular Connector, 7 Contacts, Cable Mount, M9 Connector,...