Binder Circular Connector, 3 Contacts, Cable Mount, M9 Connector, Socket, Male, IP67, 712 Series
- RS Stock No.:
- 734-5580
- Mfr. Part No.:
- 99-0405-75-03
- Brand:
- binder
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$55.51
(exc. GST)
$61.06
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $55.51 |
50 - 99 | $54.54 |
100 - 249 | $52.18 |
250 - 499 | $51.07 |
500 + | $49.97 |
- RS Stock No.:
- 734-5580
- Mfr. Part No.:
- 99-0405-75-03
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Male Angled Subminiature Connector, M9, IP67, Shielded - 712 Series
M9 angled male subminiature connector with IP67 ingress protection and 360° EMI protected shielding. This M9 subminiature angled male cable connector has screw locking, solder termination and a 3.5 to 5 mm cable outlet.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M9 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | 712 |
Voltage Rating | 125 V |
Mating Type | Screw On |
Shell Size | 14 |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- binder Circular Connector, 3 Contacts, Cable Mount, M9 Connector,...
- binder Circular Connector, 3 Contacts, Cable Mount, M9 Connector,...
- binder Circular Connector, 3 Contacts, Cable Mount, M9 Connector,...
- binder Circular Connector, 3 Contacts, Panel Mount, M9 Connector,...
- binder Circular Connector, 7 Contacts, Cable Mount, M9 Connector,...
- Binder Circular Connector, 5 Contacts, Cable Mount, M9 Connector,...
- Binder Circular Connector, 8 Contacts, Cable Mount, M9 Connector,...
- binder Circular Connector, 4 Contacts, Cable Mount, M9 Connector,...