- RS Stock No.:
- 727-6235
- Mfr. Part No.:
- 24420058
- Brand:
- Lapp
2 In AU stock for next working day delivery
33 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $69.58
You pay
$30.16
(exc. GST)
$33.18
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $30.16 |
5 - 24 | $29.80 |
25 - 49 | $28.72 |
50 + | $27.60 |
- RS Stock No.:
- 727-6235
- Mfr. Part No.:
- 24420058
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EPIC® CIRCON LS1 A3
EPIC® LS1 Circular Connectors are designed to DIN specification EN61984 and have a standard M23 threaded connection housing.
Panel mount base, angled, rotatable
For male contacts crimp (included)
Housing with assembled insulation body
For male contacts crimp (included)
Housing with assembled insulation body
EPIC CIRCON
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 25.0A |
Body Orientation | Right Angle |
Series | EPIC |
Voltage Rating | 630 V |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Related links
- Lapp Circular Connector, 12 Contacts, Panel Mount, Plug, Male,...
- Lapp Circular Connector, 8 Contacts, Panel Mount, Plug, Male,...
- Lapp Circular Connector, 16 Contacts, Cable Mount, Plug, Male,...
- Lapp Circular Connector, 9 Contacts, Cable Mount, Plug, Male,...
- Lapp Circular Connector, 26 Contacts, Cable Mount, Plug, Male,...
- Lapp Circular Connector, 21 Contacts, Cable Mount, Plug, Male,...
- Lapp Circular Connector, 12 Contacts, Cable Mount, Socket, Male,...
- Lapp Circular Connector, 16 Contacts, Panel Mount, Plug, IP65, EPIC Series