Phoenix Contact Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, SACC-MS-4SC M SCO Series
- RS Stock No.:
- 721-1207
- Mfr. Part No.:
- 1432635
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 721-1207
- Mfr. Part No.:
- 1432635
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 Spring-cage connection
Sensor/ actuator connector
M12, also suitable in part for SPEEDCON
Unshielded
With spring-cage connection
A-coded
Metal knurl
M12, also suitable in part for SPEEDCON
Unshielded
With spring-cage connection
A-coded
Metal knurl
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | SACC-MS-4SC M SCO |
Body Orientation | Straight |
Voltage Rating | 250 V |
Shell Size | 19 |
Housing Material | Nylon |
Contact Plating | Gold over Nickel |
Contact Material | Bronze |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 85.0°C |