- RS Stock No.:
- 718-2768
- Mfr. Part No.:
- 183078-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-2768
- Mfr. Part No.:
- 183078-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cable Mount Plug Shell Series 3
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Series | CPC Series 3 |
Body Orientation | Straight |