- RS Stock No.:
- 715-8588
- Mfr. Part No.:
- 1582148
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 715-8588
- Mfr. Part No.:
- 1582148
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLUSCON,QUICKON H connector
QPD H 3PE2.5 9-14 BK
The Phoenix Contact QPD H connector is from the QUICKON range designed to create a fast connection saving up to 80% of your time for on-site connections. With touch protected IDC technology the connector gives you safer connection of round cables.
Features and Benefits
• Quick and easy to assemble
• No special tools required
• Can be used as a H distributer/Star distributer
• No need to strip cable wires before use
• Can be used more than once
• Up to IP68 protection
• IK07 gives protection against a 500 g object being dropped on to the connector from a height of 40 cm
• Screw locking
• Fast connection automatically creates the contact and strain relief when tightened
• No special tools required
• Can be used as a H distributer/Star distributer
• No need to strip cable wires before use
• Can be used more than once
• Up to IP68 protection
• IK07 gives protection against a 500 g object being dropped on to the connector from a height of 40 cm
• Screw locking
• Fast connection automatically creates the contact and strain relief when tightened
Standards
DIN EN 0105
Phoenix QUICKON Series
QUICKON creates a fast connection with touch protected IDC technology. Designed for connecting round cables efficiently as they will disconnect again and they can be used more than once. The QUICKON connection method is suitable for Industrial applications where a permanent/pluggable connection may be needed. The fast connection automatically creates the contact and strain relief when tightened.
No need to strip the cable wires
Assembly without special tools
Rugged housing with up to IP68 protection
Assembly without special tools
Rugged housing with up to IP68 protection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | IDT |
Current Rating | 20.0A |
Body Orientation | Straight |
Series | QPD H 3PE2.5 9-14 BK |
Voltage Rating | 630 V |
Housing Material | Polymer |
Contact Plating | Silver Plated |
Maximum Operating Temperature | +80°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |