Bulgin Circular Connector, 5 Contacts, Flange Mount, Plug, Male, IP68, EXPlora EXP Series
- RS Stock No.:
- 708-1009
- Mfr. Part No.:
- EXP-0941/05/P
- Brand:
- Bulgin
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$123.89
(exc. GST)
$136.28
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $123.89 |
10 - 49 | $121.14 |
50 - 99 | $117.52 |
100 - 249 | $114.31 |
250 + | $112.02 |
- RS Stock No.:
- 708-1009
- Mfr. Part No.:
- EXP-0941/05/P
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulkhead Connectors
Mates with EXP-0911 and EXP-A911 connectors
Supplied with high grade sealing gasket
Single hole fixing
3-7mm panel thickness
Supplied with high grade sealing gasket
Single hole fixing
3-7mm panel thickness
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.
Water and dustproof to IP68 when mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated
Approvals
ATEX Approval for Zone 2 and Zone 22 Applications
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Flange Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 18.0A |
Body Orientation | Straight |
Series | EXPlora EXP |
Voltage Rating | 600 V ac/dc |
Mating Type | Threaded |
Shell Size | 50 |
Housing Material | Polymer |
Pole Format | 2P |
Strain Relief | No |
Contact Plating | Nickel |
Shielded/Unshielded | Unshielded |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |
Contact Material | Brass |
Related links
- Bulgin Circular Connector, 5 Contacts, Flange Mount, Socket,...
- Bulgin Circular Connector, 2 Contacts, Flange Mount, Plug, Male,...
- Bulgin Circular Connector, 4 Contacts, Flange Mount, Plug, Male,...
- Bulgin Circular Connector, 3 Contacts, Flange Mount, Plug, Male,...
- Bulgin Circular Connector, 5 Contacts, Cable Mount, Plug, Male,...
- Bulgin Circular Connector, 10 Contacts, Flange Mount, Socket,...
- Bulgin Circular Connector, 7 Contacts, Flange Mount, Socket,...
- Bulgin Circular Connector, 4 Contacts, Flange Mount, Socket,...