binder Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Female, IP67, 713 Series
- RS Stock No.:
- 706-7776
- Mfr. Part No.:
- 09-3442-90-05
- Brand:
- binder
118 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$30.37
(exc. GST)
$33.41
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $30.37 |
50 - 99 | $29.62 |
100 - 249 | $28.89 |
250 + | $28.18 |
- RS Stock No.:
- 706-7776
- Mfr. Part No.:
- 09-3442-90-05
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Binder Circular Connector
The Binder 713 series 5-contacts, M12 male circular connector has socket type connection. This panel mount connector has a voltage rating of 125VAC and a current rating of 4A. This connector is made of metal with a gold plating bronze contacts. It has a compact and robust design with a thread screw-on locking for secure and reliable mating attenuation that meets the requirements of industrial technology applications.
Features and Benefits
Straight body orientation
Dip solder termination
Durability is greater than 100 mating cycles
Not shielded
Contact length is 6mm
A-coded
Operating temperature ranges between -40°C and 85°C
Dip solder termination
Durability is greater than 100 mating cycles
Not shielded
Contact length is 6mm
A-coded
Operating temperature ranges between -40°C and 85°C
Applications
Control systems
Electrical equipment
Power distribution
Electrical equipment
Power distribution
Certifications
IP68 rated
UL approved
UL approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 713 |
Voltage Rating | 125 V ac |
Coding | A |
Housing Material | Metal |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Related links
- binder Circular Connector, 5 Contacts, Panel Mount, M12 Connector,...
- binder Circular Connector, 5 Contacts, Panel Mount, M12 Connector,...
- Binder Circular Connector, 5 Contacts, Panel Mount, M12 Connector,...
- binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector,...
- Binder Circular Connector, 5 Contacts, Panel Mount, M9 Connector,...
- Binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector,...
- binder Circular Connector, 4 Contacts, Panel Mount, M12 Connector,...
- Binder Circular Connector, 12 Contacts, Panel Mount, M12...