Binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67, 768 Series
- RS Stock No.:
- 706-3049
- Mfr. Part No.:
- 99-3360-100-03
- Brand:
- binder
59 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$42.02
(exc. GST)
$46.22
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $42.02 |
50 - 99 | $41.00 |
100 - 249 | $39.51 |
250 - 499 | $38.67 |
500 + | $37.83 |
- RS Stock No.:
- 706-3049
- Mfr. Part No.:
- 99-3360-100-03
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M8 cable connector shieldable, series 768
Screw locking system
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 768 |
Voltage Rating | 60 V |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Bronze |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Related links
- binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector,...
- binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector,...
- binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector,...
- binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector,...
- binder Circular Connector, 4 Contacts, Cable Mount, M8 Connector,...
- binder Circular Connector, 4 Contacts, Cable Mount, M8 Connector,...
- binder Circular Connector, 4 Contacts, Cable Mount, M8 Connector,...
- Binder Circular Connector, 4 Contacts, Cable Mount, M8 Connector,...