- RS Stock No.:
- 706-3036
- Mfr. Part No.:
- 99-3367-00-04
- Brand:
- binder
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.42
(exc. GST)
$30.16
(inc. GST)
Units | Per unit |
1 - 49 | $27.42 |
50 - 99 | $26.95 |
100 - 249 | $26.06 |
250 + | $25.38 |
- RS Stock No.:
- 706-3036
- Mfr. Part No.:
- 99-3367-00-04
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M8 cable connector shieldable, series 768
Screw locking system
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | 768 |
Voltage Rating | 30 V |
Housing Material | Metal |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |