- RS Stock No.:
- 706-0116
- Mfr. Part No.:
- 99-5110-75-04
- Brand:
- binder
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.85
(exc. GST)
$24.03
(inc. GST)
Units | Per unit |
1 - 49 | $21.85 |
50 - 99 | $21.60 |
100 - 249 | $20.84 |
250 - 499 | $20.13 |
500 + | $19.71 |
- RS Stock No.:
- 706-0116
- Mfr. Part No.:
- 99-5110-75-04
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M16 female angled connector
Screw locking according to IEC 130-9
Internal strain relief
Shiedable
Cable outlet 4-6mm
Internal strain relief
Shiedable
Cable outlet 4-6mm
Miniature round plug Binder 423
Robust metal plug connector with screw lock to IEC 130-9
Very good EMC characteristics
Internal strain relief
Very good EMC characteristics
Internal strain relief
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 6.0A |
Series | 423 |
Body Orientation | Right Angle |
Voltage Rating | 250 V |
Contact Plating | Silver |
Contact Material | Brass |
Maximum Operating Temperature | +95°C |
Minimum Operating Temperature | -30°C |
Related links
- Binder Circular Connector Cable Mount Plug IP67, 723 Series
- Binder Circular Connector Cable Mount Plug IP67, 713 Series
- binder Circular Connector Cable Mount Plug IP67, 712 Series
- Binder Circular Connector Cable Mount Plug IP67, 763 Series
- Binder Circular Connector Cable Mount Plug IP67, 768 Series
- binder Circular Connector Cable Mount Socket IP67, 423 Series
- Binder Circular Connector Cable Mount Plug IP40, 581 Series
- binder Circular Connector Cable Mount Plug IP67, 770 Series