Lemo Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series
- RS Stock No.:
- 705-6136
- Mfr. Part No.:
- PXG.M0.2GG.NG
- Brand:
- Lemo
Available for back order.
Price (ex. GST) Each
$38.48
(exc. GST)
$42.33
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $38.48 |
5 - 24 | $38.08 |
25 - 49 | $37.65 |
50 + | $36.15 |
- RS Stock No.:
- 705-6136
- Mfr. Part No.:
- PXG.M0.2GG.NG
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Elbow Sockets
![](https://media.rs-online.com/t_line/L7056136-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Redel (Plastic)
LEMO quality, durability and characteristics are designed into these high specification plastic connectors. Utilising the classic push-pull self latching mechanism they cannot be disconnected with an accidental pull of the cable. The housing is Polysulphone which is very rugged, lightweight and UL certified, with a flammability rating of UL94V - 0. They may also be sterilised by gas or steam up to 20 times. Contacts are gold plated over copper and nickel to ensure at least 1000 mating cycles without significantly affecting the electrical characteristics. Four different colour coding variations are available. Termination is by solder and cable plugs are supplied with built-in collet to take cable diameters from 4mm to 5·2mm.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 10.0A |
Series | Redel P |
Body Orientation | Right Angle |
Shell Size | 1 |
Mating Type | Push-Pull |
Housing Material | Polymer |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +150°C |
Contact Material | Copper |
Related links
- Lemo Circular Connector, 2 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 2 Contacts, Cable Mount, Socket, Female,...
- Lemo Circular Connector, 8 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 5 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 4 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 26 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 5 Contacts, Cable Mount, Socket, Female,...
- Lemo Circular Connector, 4 Contacts, Cable Mount, Socket, Female,...