JAE Circular Connector, 16 Contacts, Cable Mount, Miniature Connector, Plug, Male, SRCN Series
- RS Stock No.:
- 690-9212
- Mfr. Part No.:
- SRCN6A21-16P
- Brand:
- JAE
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$22.184
(exc. GST)
$24.402
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $22.184 | $110.92 |
50 - 245 | $22.074 | $110.37 |
250 - 495 | $21.77 | $108.85 |
500 - 1245 | $21.352 | $106.76 |
1250 + | $20.924 | $104.62 |
*price indicative
- RS Stock No.:
- 690-9212
- Mfr. Part No.:
- SRCN6A21-16P
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Plugs, Pin inserts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
Miniature, lightweight, solid construction
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | SRCN |
Voltage Rating | 250 V ac, 350 V dc |
Shell Size | 21 |
Contact Plating | Silver |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Related links
- JAE Circular Connector, 16 Contacts, Cable Mount, Miniature...
- JAE Circular Connector, 16 Contacts, Panel Mount, Miniature...
- JAE Circular Connector, 10 Contacts, Cable Mount, Miniature...
- JAE Circular Connector, 16 Contacts, Cable Mount, Miniature...
- JAE Circular Connector, 10 Contacts, Cable Mount, Miniature...
- JAE Circular Connector, 5 Contacts, Panel Mount, Miniature...
- JAE Circular Connector, 10 Contacts, Panel Mount, Miniature...
- JAE Circular Connector, 5 Contacts, Cable Mount, Miniature...