- RS Stock No.:
- 687-6272
- Mfr. Part No.:
- UTP0104S
- Brand:
- Souriau Sunbank by Eaton
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.66
(exc. GST)
$22.73
(inc. GST)
Units | Per unit |
1 + | $20.66 |
- RS Stock No.:
- 687-6272
- Mfr. Part No.:
- UTP0104S
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Product Details
Panel Mounted Connectors
The UTP series of full plastic industrial connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design, the range is available in a wide variety of insert arrangements and shell sizes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau UTP Plastic Connectors
The UTP range are fully plastic circular multi-way connectors.,They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.
Moulded from high durability glass-filled thermoplastic
Flammability Rating: UL94-V0
IP65 rated in mated condition
Flammability Rating: UL94-V0
IP65 rated in mated condition
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 13.0A |
Series | UTP |
Body Orientation | Straight |
Mating Type | Bayonet |
Shell Size | 10 |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Souriau Circular Connector Cable Mount Male Clipper Series
- Souriau Circular Connector Flange Mount Female IP69K, UTS Series
- Bulgin Circular Connector Flange Mount Male EXPlora EXP Series
- Souriau Circular Connector Cable Mount Male 8STA Series
- Souriau Circular Connector Panel Mount Male IP69K, UTS Series
- Bulgin Circular Connector Flange Mount Male Buccaneer 900 Series
- RS PRO Circular Connector Flange Mount Male, IP67
- Souriau Circular Connector Flange Mount Male UTG Series