TE Connectivity Circular Connector, 16 Contacts, Cable Mount, Socket, Female, CPC Series 4 Series
- RS Stock No.:
- 680-6835
- Mfr. Part No.:
- 207485-1
- Brand:
- TE Connectivity
Stocked by manufacturer – available for delivery 12/08/2024
Price (ex. GST) Each
$15.79
(exc. GST)
$17.37
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $15.79 |
25 - 49 | $15.56 |
50 + | $15.24 |
- RS Stock No.:
- 680-6835
- Mfr. Part No.:
- 207485-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Panel and Cable Mount Connectors Series 4
From TE Connectivity, these Series 4 Circular Plastic Connector receptacles are available as panel mount or cable mount and feature a threaded insert for a secure connection to corresponding Series 4 CPC connectors. Available in 16 and 22 pole contact configuration in both male and female variants.
TE Connectivity Circular Connector
The TE connectivity CPC series 4 is a 16-pole, cable mount female connector with a Socket type connection. It has black nylon housing material. The connector accepts size 16 Multimate and Type XII power contacts, combining the signal and coaxial capabilities of series 1 connectors with the power capabilities of series 3 connectors. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• Effective insulation
• High durability
• Low installation cost
• Space efficient
• High durability
• Low installation cost
• Space efficient
Applications
• Electrical panels
• Factory automation
• Industrial machinery
• Factory automation
• Industrial machinery
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• EU ELV Directive 2000/53/EC
• EU REACH Regulation (EC) No. 1907/2006
• BS EN 61340-5-1:2007
• EU ELV Directive 2000/53/EC
• EU REACH Regulation (EC) No. 1907/2006
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Body Orientation | Straight |
Series | CPC Series 4 |
Shell Size | 23 |
Related links
- TE Connectivity Circular Connector, 16 Contacts, Cable Mount,...
- TE Connectivity Circular Connector, 16 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 16 Contacts, Cable Mount,...
- TE Connectivity Circular Connector, 22 Contacts, Cable Mount,...
- TE Connectivity Circular Connector, 16 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 16 Contacts, In-line, Plug,...
- TE Connectivity Circular Connector, 16 Contacts, In-line, Socket,...
- TE Connectivity Circular Connector, 16 Contacts, Cable Mount,...