Tajimi Electronics Circular Connector, 2 Contacts, Panel Mount, Miniature Connector, Socket, Male, PRC05 Series
- RS Stock No.:
- 643-1315
- Mfr. Part No.:
- EPRC05-R2M
- Brand:
- Tajimi Electronics
47 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$16.42
(exc. GST)
$18.06
(inc. GST)
Units | Per unit |
1 - 24 | $16.42 |
25 - 124 | $16.12 |
125 + | $14.50 |
- RS Stock No.:
- 643-1315
- Mfr. Part No.:
- EPRC05-R2M
- Brand:
- Tajimi Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | PRC05 |
Voltage Rating | 300 V |
Shell Size | 13 |
Mating Type | Push-Pull |
Housing Material | Brass |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |