Hirose Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Plug, Female, HR10 Series
- RS Stock No.:
- 608-4688
- Mfr. Part No.:
- HR10-7P-6S(73)
- Brand:
- Hirose
302 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$41.11
(exc. GST)
$45.22
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $41.11 |
5 - 24 | $40.61 |
25 - 49 | $39.16 |
50 - 99 | $38.09 |
100 + | $37.26 |
- RS Stock No.:
- 608-4688
- Mfr. Part No.:
- HR10-7P-6S(73)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
Push-Pull Connectors
A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.
Note
A cable mounting socket will mate with a jack plug or panel mounting plug. A cable mounting plug will mate with a jack socket or panel mounting socket.
![](https://media.rs-online.com/t_line/L454104-01.gif)
Video Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | HR10 |
Voltage Rating | 100 V ac |
Mating Type | Push-Pull |
Shell Size | 7 |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |
Related links
- Hirose Circular Connector, 6 Contacts, Cable Mount, Miniature...
- Hirose Circular Connector, 6 Contacts, Panel Mount, Miniature...
- Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature...
- Hirose Circular Connector, 6 Contacts, Cable Mount, Miniature...
- Hirose Circular Connector, 12 Contacts, Cable Mount, Miniature...
- Hirose Circular Connector, 12 Contacts, Cable Mount, Miniature...
- Hirose Circular Connector, 12 Contacts, Panel Mount, Miniature...
- Hirose Circular Connector, 6 Contacts, Cable Mount, Miniature...