- RS Stock No.:
- 608-0002
- Mfr. Part No.:
- HR25-7TR-8P(73)
- Brand:
- Hirose
114 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.50
(exc. GST)
$33.55
(inc. GST)
Units | Per unit |
1 - 4 | $30.50 |
5 + | $27.45 |
- RS Stock No.:
- 608-0002
- Mfr. Part No.:
- HR25-7TR-8P(73)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | Micro |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | HR25 |
Voltage Rating | 30.0 V , 42.0 V |
Mating Type | Screw Lock |
Shell Size | 7 |
Contact Plating | Gold |
Maximum Operating Temperature | 85.0°C |
Contact Material | Bronze |
Minimum Operating Temperature | -25.0°C |
Related links
- IDC Tools
- Cable Knives
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hirose Circular Connector Cable Mount Plug HR25 Series
- Hirose Circular Connector Cable Mount Socket HR25 Series
- Hirose Circular Connector Panel Mount Plug HR25 Series