Hirose Circular Connector, 3 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, IP68, LF Series
- RS Stock No.:
- 602-8773
- Mfr. Part No.:
- LF07WBR-3S
- Brand:
- Hirose
466 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.50
(exc. GST)
$15.95
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $14.50 |
15 - 49 | $14.16 |
50 - 99 | $13.63 |
100 - 249 | $13.35 |
250 + | $13.07 |
- RS Stock No.:
- 602-8773
- Mfr. Part No.:
- LF07WBR-3S
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Chassis Socket (Female)
Receptacle with Female contacts
![](https://media.rs-online.com/t_line/L0149477-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose LF Series
Ease of shielded termination and connector assembly
Water and dust protected, IP67
Bayonet lock
Water and dust protected, IP67
Bayonet lock
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | LF |
Voltage Rating | 125 V ac/dc |
Mating Type | Bayonet |
Shell Size | 7 |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Related links
- Hirose Circular Connector, 3 Contacts, Cable Mount, Miniature...
- Hirose Circular Connector, 3 Contacts, Panel Mount, Socket, Male,...
- Hirose Circular Connector, 6 Contacts, Panel Mount, Socket, Male,...
- Hirose Circular Connector, 4 Contacts, Panel Mount, Miniature...
- Hirose Circular Connector, 4 Contacts, Panel Mount, Miniature...
- Hirose Circular Connector, 12 Contacts, Panel Mount, Miniature...
- Hirose Circular Connector, 20 Contacts, Panel Mount, Miniature...
- Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature...